Part Details for 217347-0400 by Molex
Overview of 217347-0400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 217347-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6530
|
Newark | Versablade Ht Rec. Housing 4 Circuits |Molex 217347-0400 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now |
DISTI #
2173470400
|
Avnet Americas | Connector Wire to Wire Housing Receptacle 4 Position 6.2mm Crimp Straight Cable Mount Bag (Alt: 2173470400) Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.3134 | Buy Now |
DISTI #
538-217347-0400
|
Mouser Electronics | Power to the Board HIGH TEMP VERSABLADE REC. HOUSING 4P RoHS: Compliant | 0 |
|
$0.4500 / $1.0100 | Order Now |
DISTI #
MOL217347-0400
|
Heilind Electronics | HIGH TEMP VERSABLADE REC. HOUS | Americas - 0 in Stock |
|
$0.3312 / $0.3941 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3700 / $0.5200 | Buy Now |