Part Details for 217347-8000 by Molex
Overview of 217347-8000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCDLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, SMT (add 'L' for compliant version) | |
DLF 8000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 8 line (add 'L' for compliant version) | |
CCDLF 8000LB | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 217347-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6531
|
Newark | Versablade Ht Male Terl(14-16) |Molex 217347-8000 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
2173478000
|
Avnet Americas | Contact Plug Crimp Straight Cable Mount 14AWG to 18AWG T/R (Alt: 2173478000) Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0915 | Buy Now |
DISTI #
538-217347-8000
|
Mouser Electronics | Power to the Board HIGH TEMP MALE CRIMP TERMINAL RoHS: Compliant | 0 |
|
$0.0700 / $0.2000 | Order Now |
DISTI #
74095593
|
RS | VersaBlade High-Temperature Male Crimp Terminal, 14-18 AWG | Molex Incorporated 217347-8000 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.2020 | RFQ |
DISTI #
MOL217347-8000
|
Heilind Electronics | HIGH TEMP MALE CRIMP TERMINAL | Americas - 0 in Stock |
|
$0.0603 / $0.0779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0950 | Buy Now |