Part Details for 2173470290 by Molex
Overview of 2173470290 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2173470290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2173470290-ND
|
DigiKey | HIGH TEMP VERSABLADE TPA 2P Min Qty: 30000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0489 | Buy Now |
DISTI #
2173470290
|
Avnet Americas | Terminal Position Assurance Retainer for 217347 Series 2 Position Receptacle Housing Nylon Gray Bag (Alt: 2173470290) Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.0403 | Buy Now |
DISTI #
MOL217347-0290
|
Heilind Electronics | HIGH TEMP VERSABLADE TPA | Americas - 0 in Stock |
|
$0.0431 / $0.0499 | Buy Now |