Part Details for 2173478200 by Molex
Overview of 2173478200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2173478200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2173478200TR-ND
|
DigiKey | HIGH TEMP MALE CRIMP TERMINAL (D Min Qty: 12000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
DISTI #
2173478200
|
Avnet Americas | HIGH TEMP MALE CRIMP TERM - Tape and Reel (Alt: 2173478200) Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
MOL217347-8200
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL217347-8200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
217347-8200
|
TTI | Power to the Board VersaBlade High-Temperature Male Crimp Terminal, 18+18, 18+20, 20+20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0820 | Buy Now |
DISTI #
2173478200
|
Avnet Abacus | (Alt: 2173478200) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |