Part Details for 217348-0200 by Molex
Overview of 217348-0200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 217348-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6532
|
Newark | Versablade Ht Plug Housing 2 Circuits |Molex 217348-0200 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 | Buy Now |
DISTI #
2173480200
|
Avnet Americas | Connector Wire to Wire Housing Plug 2 Position 6.2mm Crimp Straight Cable Mount Bag (Alt: 2173480200) Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.3562 | Buy Now |
DISTI #
538-217348-0200
|
Mouser Electronics | Power to the Board HIGH TEMP VERSABLADE PLUG HOUSING 2P RoHS: Compliant | 0 |
|
$0.3800 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3540 | Buy Now |