There are no models available for this part yet.
Overview of 217348-8200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 217348-8200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2935
|
Newark | Terminal, Socket, Crimp, 20-18Awg, Product Range:Versablade 217348 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 217348-8200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2230 | Buy Now | |
DISTI #
74AK4401
|
Newark | Terminal, Socket, Crimp, 20-18Awg Rohs Compliant: Yes |Molex 217348-8200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2440 | Buy Now | |
DISTI #
538-217348-8200
|
Mouser Electronics | Terminals VersaBlade High-Temperature Female Crimp Terminal, 18+18, 18+20, 20+20 AWG RoHS: Compliant | 0 |
|
$0.0810 / $0.2300 | Order Now | |
DISTI #
74095592
|
RS | VersaBlade High-Temperature Female Crimp Terminal, 18-20 AWG | Molex Incorporated 217348-8200 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 / $0.2320 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0900 | Buy Now | ||
DISTI #
217348-8200
|
TTI | Terminals VersaBlade High-Temperature Female Crimp Terminal, 18+18, 18+20, 20+20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |