Part Details for 2173752-2 by TE Connectivity
Overview of 2173752-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 2173752-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7238
|
Newark | 2173752-2 - Av3.5 Mm Fpc Connector |Amp Te Connectivity 2173752-2 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 13192 |
|
$0.8010 | Buy Now |
DISTI #
A125064CT-ND
|
DigiKey | CONN POWER JACK 3.5MM FPC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.9424 / $1.0900 | Buy Now |
|
Onlinecomponents.com | AV3.5 mm FPC connector RoHS: Compliant |
13192 Partner Stock |
|
$0.5200 / $0.6120 | Buy Now |
DISTI #
20299192
|
Verical | AV3.5 mm FPC connector Min Qty: 1700 Package Multiple: 1700 | Americas - 11900 |
|
$0.5700 / $0.5800 | Buy Now |
DISTI #
2973865
|
Farnell | INDUSTRIAL CIRCULAR, RCPT, 5POS RoHS: Compliant Min Qty: 1700 Lead time: 1 Weeks, 2 Days Container: Each | 11900 |
|
$0.9792 | Buy Now |
|
Master Electronics | AV3.5 mm FPC connector RoHS: Compliant |
13192 Partner Stock |
|
$0.5200 / $0.6120 | Buy Now |
Part Details for 2173752-2
2173752-2 CAD Models
2173752-2 Part Data Attributes:
|
2173752-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2173752-2
TE Connectivity
AV3.5 mm FPC connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 6000 Cycles | |
Insertion Force-Max | 25 N | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Withdrawl Force-Min | 5 N |