Part Details for 2174211-3 by TE Connectivity
Overview of 2174211-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174211-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7013
|
Newark | Bayonet 19P Plug Ps S-Cup Cont Kit/B |Te Connectivity 2174211-3 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6500 | Buy Now |
DISTI #
2174211-3-ND
|
DigiKey | BAYONET 19P PLUG PS S-CUP CONT K Min Qty: 120 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9503 | Buy Now |
DISTI #
2174211-3
|
Avnet Americas | BAYONET 19P PLUG PS S-CUP CONT KIT/B - Trays (Alt: 2174211-3) RoHS: Not Compliant Min Qty: 120 Package Multiple: 20 Lead time: 20 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2174211-3
|
Mouser Electronics | Standard Circular Connector Bayonet 19P Plug PS S-Cup Cont KIT/B RoHS: Compliant | 0 |
|
$116.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$108.3600 | Buy Now |
DISTI #
AMP2174211-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$124.2942 | Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
60 In Stock |
|
$119.6000 / $143.4500 | Buy Now |
DISTI #
53323584
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1251 | Americas - 58 |
|
$158.6390 / $186.4850 | Buy Now |
DISTI #
AMP2174211-3
|
Interstate Connecting Components | 0 |
|
$124.2942 | Buy Now | |
DISTI #
000000000005234209
|
Sager | Standard Circular Connector Bayonet 19P Plug PS S-Cup Cont KIT/B Min Qty: 120 | 0 |
|
$110.9300 | Buy Now |
Part Details for 2174211-3
2174211-3 CAD Models
2174211-3 Part Data Attributes
|
2174211-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174211-3
TE Connectivity
Bayonet 19P Plug PS S-Cup Cont KIT/B
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 3 Days | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Shell Finish | SULFUR NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 19 |