-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2868
|
Newark | Cable, 4P Ultra-Fit Rcpt-Free End, 23.6", Connector To Connector:Ultra-Fit Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 217466-1043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.1300 | Buy Now |
DISTI #
2174661043
|
Avnet Americas | Cable Assembly 16AWG 600mm 4Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 2174661043) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3288 / $7.4646 | Buy Now |
DISTI #
36AJ2868
|
Avnet Americas | Cable Assembly 16AWG 600mm 4Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 36AJ2868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$7.6600 / $8.1300 | Buy Now |
DISTI #
538-217466-1043
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-S 4CKT 600MM DISC Sn RoHS: Compliant | 38 |
|
$6.0000 / $10.0700 | Buy Now |
DISTI #
MOL217466-1043
|
Heilind Electronics | ULTRA-FIT SR R-S 4CKT 600MM DI | Americas - 0 in Stock |
|
$5.8887 / $6.4775 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
133 Partner Stock |
|
$4.7900 / $6.2600 | Buy Now |
DISTI #
217466-1043
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-S 4CKT 600MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.8400 / $6.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
133 Partner Stock |
|
$4.7900 / $6.2600 | Buy Now |
DISTI #
10158187
|
TestEquity LLC | Molex 217466-1043 Rectangular Cable Assemblies Ultra-Fit Sr R-S 4 Circuit, 600mm, Disc Sn | 133 |
|
$6.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217466-1043
Molex
Buy Now
|
Compare Parts:
217466-1043
Molex
|
Samacsys Manufacturer | Molex |