Part Details for 2175112112 by Molex
Results Overview of 2175112112 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175112112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
900-2175112112-ND
|
DigiKey | L1NK 250 F-S 150MM 24 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.5223 / $0.9100 | Buy Now |
|
DISTI #
2175112112
|
Avnet Americas | Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact RCP Bag - Bulk (Alt: 2175112112) COO: India RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.5312 | Buy Now |
|
DISTI #
MOL217511-2112
|
Heilind Electronics | LINK250 F-S 150MM 24 AWG LEADS | Americas - 0 in Stock |
|
$0.4774 / $0.5453 | Buy Now |
|
DISTI #
69834567
|
Verical | Cable Assembly UL 1569 0.15m 24AWG Crimp Terminal 1 POS F Crimp L1NK 250 Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 600 |
|
$0.5300 | Buy Now |
|
DISTI #
217511-2112
|
TTI | Jumper Wires LINK250 F-S 150MM 24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.4830 / $0.5620 | Buy Now |
|
DISTI #
000000000006323322
|
Sager | Specialized Cables LINK250 F-S 150MM 24 AWG Min Qty: 3000 | 0 |
|
$0.4657 / $0.5686 | Buy Now |
|
DISTI #
2175112112
|
Avnet Abacus | Cable Assembly UL 1569 015m 24 to 22AWG 1POS Contact RCP Bag (Alt: 2175112112) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2175112112
2175112112 CAD Models
2175112112 Part Data Attributes
|
|
2175112112
Molex
Buy Now
Datasheet
|
Compare Parts:
2175112112
Molex
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 21 Weeks | |
| Assembly Item Name | Contact | |
| Cable Entry-Max | 0.063 Inch | |
| Cable Entry-Min | 0.056 Inch | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Style | Round Pin-Socket | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Style | Straight | |
| Rated Current | 6.5 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 250 V | |
| Terminal Type | Crimp | |
| Wire Size-Max | 24 Awg |