-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.015 OHM 5% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1342
|
Newark | Current Sense Res.-Smd Rlp73V 3A R015 5% 2K Rl |Cgs Te Connectivity 2176058-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$0.2940 | Buy Now |
DISTI #
2176058-5
|
Avnet Americas | SMD Current Sense Resistor, 15 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2176058-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1958 / $0.2211 | Buy Now |
|
Future Electronics | 15 mOhms 5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
AMP2176058-5
|
Heilind Electronics | RLP73V 3A R015 5% 2K RL | Americas - 0 in Stock |
|
$0.2322 / $0.2393 | Buy Now |
|
Onlinecomponents.com | RLP73V 3A R015 5% 2K RL RoHS: Compliant |
493 Partner Stock |
|
$0.2072 / $0.2650 | Buy Now |
DISTI #
AMP2176058-5
|
Interstate Connecting Components | RLP73V 3A R015 5% 2K RL | 0 |
|
$0.2322 / $0.2393 | Buy Now |
DISTI #
2176058-5
|
Avnet Abacus | SMD Current Sense Resistor, 15 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 2176058-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402173805
|
Chip1Stop | Res Thick Film 2512 0.015 Ohm 5% 2W ±600ppm/C Epoxy SMD Automotive T/R RoHS: Compliant | 2004 |
|
$0.0754 / $0.1040 | Buy Now |
DISTI #
C1S114402133533
|
Chip1Stop | Res Thick Film 2512 0.015 Ohm 5% 2W ±600ppm/C Epoxy SMD Automotive T/R RoHS: Compliant | 493 |
|
$0.2900 | Buy Now |
|
Master Electronics | RLP73V 3A R015 5% 2K RL RoHS: Compliant |
493 Partner Stock |
|
$0.2072 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176058-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176058-5
TE Connectivity
RES SMD 0.015 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |