-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.002 OHM 1% 4W 1050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7248
|
Newark | Current Sense Res.-Smd Tlrs1050 4.0W R002 1% |Amp Te Connectivity 2176076-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
2176076-3
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 4 W, 4120 [1050 Metric], Metal Strip - Tape and Reel (Alt: 2176076-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$1.2213 / $1.3789 | Buy Now |
|
Future Electronics | TLRS1050 4.0W R002 1% 100PPM 3K RL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
AMP2176076-3
|
Heilind Electronics | TLRS1050 4.0W R002 1% 100PPM 3 | Americas - 0 in Stock |
|
$1.4484 / $1.4700 | Buy Now |
|
Onlinecomponents.com | TLRS1050 4.0W R002 1% 100PPM 3K RL RoHS: Compliant | 0 |
|
$1.2200 / $3.3500 | Buy Now |
DISTI #
AMP2176076-3
|
Interstate Connecting Components | TLRS1050 4.0W R002 1% 100PPM 3 | 0 |
|
$1.4484 / $1.4700 | Buy Now |
DISTI #
2176076-3
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 4 W, 4120 [1050 Metric], Metal Strip (Alt: 2176076-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2176076-3
|
Avnet Abacus | SMD Current Sense Resistor, 2 Milliohm, � 1%, 4 W, 4120 [1050 Metric], Metal Strip (Alt: 2176076-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRS1050 4.0W R002 1% 100PPM 3K RL RoHS: Compliant | 0 |
|
$1.2200 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176076-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176076-3
TE Connectivity
RES SMD 0.002 OHM 1% 4W 1050
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5mm x 1.14mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1050 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |