-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 220 OHM 5W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6353
|
Newark | Wirewound Res.-Through Hole Ep 5W (S) 220R 5% |Amp Te Connectivity 2176083-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3420 | Buy Now |
DISTI #
2176083-9
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176083-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.1357 / $0.1486 | Buy Now |
DISTI #
46AK9392
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 46AK9392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4581 Partner Stock |
|
$0.1820 / $0.6030 | Buy Now |
|
Future Electronics | EP 5W (S) 220R 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.1267 | Buy Now |
DISTI #
AMP2176083-9
|
Heilind Electronics | EP 5W (S) 220R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 5W (S) 220R 5% RoHS: Compliant |
3000 In Stock |
|
$0.1308 / $0.1759 | Buy Now |
DISTI #
64892934
|
Verical | Res Wirewound 220 Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$0.2154 / $0.2443 | Buy Now |
DISTI #
77309373
|
Verical | Res Wirewound 220 Ohm 5% 5W ±300ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.2324 | Buy Now |
DISTI #
2176083-9
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176083-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.1357 / $0.1486 | Buy Now |
DISTI #
46AK9392
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 46AK9392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 4581 Partner Stock |
|
$0.1820 / $0.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176083-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176083-9
TE Connectivity
RES 220 OHM 5W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |