Part Details for 2176158-6 by TE Connectivity
Overview of 2176158-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 2176158-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2275
|
Newark | Tlr 2512 1.0W R003 1% 150Ppm 2K Rl |Amp Te Connectivity 2176158-6 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3261 |
|
$0.3620 | Buy Now |
DISTI #
3937-2176158-6-ND
|
DigiKey | 2176158-6 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4133 / $0.4900 | Buy Now |
DISTI #
2176158-6
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Foil - Tape and Reel (Alt: 2176158-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2184 / $0.2465 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2210 | Buy Now |
DISTI #
AMP2176158-6
|
Heilind Electronics | TLM 2512 1.0W R027 5% 100PPM 4 | Americas - 0 in Stock |
|
$0.2589 / $0.2668 | Buy Now |
|
Onlinecomponents.com | TLM 2512 1.0W R027 5% 100PPM 4K RL RoHS: Compliant |
3261 Partner Stock |
|
$0.2370 / $0.2907 | Buy Now |
DISTI #
AMP2176158-6
|
Interstate Connecting Components | TLM 2512 1.0W R027 5% 100PPM 4 | 0 |
|
$0.2589 / $0.2668 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4239 |
|
RFQ | |
DISTI #
2176158-6
|
Avnet Abacus | SMD Current Sense Resistor, 27 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Metal Foil (Alt: 2176158-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107275896
|
Chip1Stop | Res Metal Foil 2512 0.027 Ohm 5% 1W ±100ppm/C Epoxy Pad SMD T/R RoHS: Compliant | 3261 |
|
$0.3240 | Buy Now |
Part Details for 2176158-6
2176158-6 CAD Models
2176158-6 Part Data Attributes
|
2176158-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176158-6
TE Connectivity
RES SMD 0.027 OHM 5% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.15mm x .58mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |