There are no models available for this part yet.
Overview of 2176215-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2176215-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y4116
|
Avnet Americas | SMD Chip Resistor, 1.43 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 84Y4116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 350 Partner Stock |
|
$0.1910 | Buy Now | |
DISTI #
2176215-9
|
Avnet Americas | SMD Chip Resistor, 1.43 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: 2176215-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1087 / $0.1228 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1097 | Buy Now | ||
DISTI #
AMP2176215-9
|
Heilind Electronics | CPF A 0402 1K43 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1259 / $0.1655 | Buy Now | |
Onlinecomponents.com | CPF A 0402 1K43 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0934 / $0.1491 | Buy Now | ||
DISTI #
AMP2176215-9
|
Interstate Connecting Components | CPF A 0402 1K43 0.1% 25PPM 1K | 0 |
|
$0.1259 / $0.1655 | Buy Now | |
DISTI #
2176215-9
|
Avnet Abacus | SMD Chip Resistor, 1.43 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision (Alt: 2176215-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CPF A 0402 1K43 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0934 / $0.1491 | Buy Now |
CAD Models for 2176215-9 by TE Connectivity
Part Data Attributes for 2176215-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
1430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|