Part Details for 2176230-9 by TE Connectivity
Overview of 2176230-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2176230-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176230-9
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176230-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 12000 |
|
$0.2075 / $0.2343 | Buy Now |
|
Future Electronics | 3522 3R9 5% 3W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
AMP2176230-9
|
Heilind Electronics | 3522 3R9 5% 3W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3522 3R9 5% 3W RoHS: Compliant |
40000 On Order |
|
$0.2019 / $0.2265 | Buy Now |
DISTI #
35223R9JT
|
TTI | Thick Film Resistors - SMD 3522 3R9 5% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2090 / $0.2620 | Buy Now |
DISTI #
2176230-9
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176230-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 12000 |
|
$0.2075 / $0.2343 | Buy Now |
DISTI #
AMP2176230-9
|
Interstate Connecting Components | 3522 3R9 5% 3W | 0 |
|
Buy Now | |
|
Master Electronics | 3522 3R9 5% 3W RoHS: Compliant |
40000 On Order |
|
$0.2019 / $0.2265 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2627 / $0.2814 | Buy Now |
Part Details for 2176230-9
2176230-9 CAD Models
2176230-9 Part Data Attributes:
|
2176230-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176230-9
TE Connectivity
RES SMD 3.9 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |