-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 2.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176243-5
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: 2176243-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0367 | Buy Now |
DISTI #
AMP2176243-5
|
Heilind Electronics | CRGS0603 5% 2R2 | Americas - 0 in Stock |
|
$0.0431 / $0.0444 | Buy Now |
|
Onlinecomponents.com | CRGS0603 5% 2R2 RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
DISTI #
CRGS0603J2R2
|
TME | Resistor: thick film, SMD, 0603, 2.2Ω, 250mW, ±5% Min Qty: 20000 | 0 |
|
$0.0484 | RFQ |
DISTI #
AMP2176243-5
|
Interstate Connecting Components | CRGS0603 5% 2R2 | 0 |
|
$0.0431 / $0.0444 | Buy Now |
DISTI #
2176243-5
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: 2176243-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGS0603 5% 2R2 RoHS: Compliant | 0 |
|
$0.0354 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176243-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176243-5
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 2.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |