Part Details for 2176249-5 by TE Connectivity
Overview of 2176249-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2176249-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6388
|
Newark | Wirewound Res.-Chassis Mount Tjt 300W 4R7 5% |Amp Te Connectivity 2176249-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6400 / $57.7800 | Buy Now |
DISTI #
2266-2176249-5-ND
|
DigiKey | TJT 300W 4R7 5% Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$48.5200 / $50.3900 | Buy Now |
DISTI #
2176249-5
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 300 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2176249-5) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$41.2700 | Buy Now |
DISTI #
AMP2176249-5
|
Heilind Electronics | TJT 300W 4R7 5% | Americas - 0 in Stock |
|
$48.5519 / $50.0232 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 4.7 Ohms - (+/-) 5% - 300W - Aluminum Housing - Chassis Mount - Wire Leads. RoHS: Compliant |
16 Partner Stock |
|
$47.7900 / $51.1400 | Buy Now |
DISTI #
21762495-TEC
|
TME | 2176249-5 Min Qty: 1 | 16 |
|
$61.5236 / $86.4133 | Buy Now |
DISTI #
AMP2176249-5
|
Interstate Connecting Components | TJT 300W 4R7 5% | 0 |
|
$48.5519 / $50.0232 | Buy Now |
DISTI #
2176249-5
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 300 W, Wirewound, Power, Wire Leaded (Alt: 2176249-5) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403826393
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 16 |
|
$48.3000 / $53.4000 | Buy Now |
Part Details for 2176249-5
2176249-5 CAD Models
2176249-5 Part Data Attributes
|
2176249-5
TE Connectivity
Buy Now
|
Compare Parts:
2176249-5
TE Connectivity
RES CHAS MNT 4.7 OHM 5% 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK, BOX | |
Physical Dimension | 210mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 300 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |