There are no models available for this part yet.
Overview of 2176249-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2176249-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ6391
|
Newark | Wirewound Res.-Chassis Mount Tjt 300W 22R 5% |Amp Te Connectivity 2176249-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8700 / $68.6900 | Buy Now | |
DISTI #
2176249-9
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 300 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 2176249-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$41.2700 | Buy Now | ||
DISTI #
AMP2176249-9
|
Heilind Electronics | TJT 300W 22R 5% | Americas - 0 in Stock |
|
$48.5519 / $50.0232 | Buy Now | |
Onlinecomponents.com | TJT 300W 22R 5% RoHS: Compliant |
4 Partner Stock |
|
$48.1100 / $62.3400 | Buy Now | ||
DISTI #
21762499-TEC
|
TME | 2176249-9 Min Qty: 1 | 4 |
|
$53.8899 / $53.8900 | Buy Now | |
DISTI #
AMP2176249-9
|
Interstate Connecting Components | TJT 300W 22R 5% | 0 |
|
$48.5519 / $50.0232 | Buy Now | |
DISTI #
2176249-9
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 300 W, Wirewound, Power, Wire Leaded (Alt: 2176249-9) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403981627
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 4 |
|
$62.7000 | Buy Now | |
Master Electronics | TJT 300W 22R 5% RoHS: Compliant |
4 Partner Stock |
|
$48.1100 / $62.3400 | Buy Now |
CAD Models for 2176249-9 by TE Connectivity
Part Data Attributes for 2176249-9 by TE Connectivity
2176249-9
TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
210mm x 80mm x 10mm
|
Rated Power Dissipation (P)
|
300 W
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Want to compare parts?
-
2176249-9TE ConnectivityRES CHAS MNT 22 OHM 5% 300WVS
-