Part Details for 2176299-9 by TE Connectivity
Overview of 2176299-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176299-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176299-9
|
Avnet Americas | Aluminum Enclosed Resistor Wirewound 150Ohm 5% Chassis Mount - Bulk (Alt: 2176299-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2176299-9
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJN 500W 150R 5% LEAD RoHS: Compliant | 0 |
|
$70.5400 / $84.6500 | Order Now |
|
Onlinecomponents.com | CJN 500W 150R 5% LEAD RoHS: Compliant | 0 |
|
$68.4500 / $88.7000 | Buy Now |
|
Master Electronics | CJN 500W 150R 5% LEAD RoHS: Compliant | 0 |
|
$68.4500 / $88.7000 | Buy Now |
Part Details for 2176299-9
2176299-9 CAD Models
2176299-9 Part Data Attributes
|
2176299-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176299-9
TE Connectivity
Fixed Resistor, Wire Wound, 500W, 150ohm, 1000V, 5% +/-Tol, 350ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Lead Length | 500 mm | |
Lead Spacing | 25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30 mm | |
Package Length | 335 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |