-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2176323-7TR-ND
|
DigiKey | Fixed Resistor, Metal Film, 2W, Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2740 | Buy Now |
DISTI #
2176323-7
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Tape and Reel (Alt: 2176323-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2165 / $0.2444 | Buy Now |
DISTI #
73AC4444
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Product that comes on tape, but is not reeled (Alt: 73AC4444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 700 Partner Stock |
|
$0.3580 / $0.6030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP2176323-7
|
Heilind Electronics | SMV 2W 330K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMV 2W 330K 5% RoHS: Compliant |
1000 Partner Stock |
|
$0.2052 / $0.2833 | Buy Now |
DISTI #
2176323-7
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Tape and Reel (Alt: 2176323-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2165 / $0.2444 | Buy Now |
DISTI #
73AC4444
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 2 W, 4122 [10555 Metric], Metal Glaze, High Power - Product that comes on tape, but is not reeled (Alt: 73AC4444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Ammo Pack | 700 Partner Stock |
|
$0.3580 / $0.6030 | Buy Now |
DISTI #
AMP2176323-7
|
Interstate Connecting Components | SMV 2W 330K 5% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2176323-7
|
PEI Genesis | Fixed Resistor, Metal Film, | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176323-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176323-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |