-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176328-4
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2176328-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
61AC7261
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 61AC7261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1030 / $0.1490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0330 | Buy Now |
DISTI #
AMP2176328-4
|
Heilind Electronics | CRGP 1206 18R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 1206 18R 1% RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
DISTI #
2176328-4
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2176328-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
61AC7261
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 61AC7261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1030 / $0.1490 | Buy Now |
DISTI #
CRGP1206F18R
|
TME | Resistor: thick film, SMD, 1206, 18Ω, 500mW, ±1% Min Qty: 20000 | 0 |
|
$0.0452 | RFQ |
DISTI #
2176328-4
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 2176328-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
61AC7261
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 61AC7261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1030 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176328-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176328-4
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |