-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176341-6
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176341-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0041 / $0.0044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0040 | Buy Now |
DISTI #
AMP2176341-6
|
Heilind Electronics | CRGCQ 0805 27R 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGCQ 0805 27R 1% RoHS: Compliant | 0 |
|
$0.0037 / $0.0046 | Buy Now |
DISTI #
AMP2176341-6
|
Interstate Connecting Components | CRGCQ 0805 27R 1% | 0 |
|
Buy Now | |
DISTI #
000000000005731254
|
Sager | Thick Film Resistors - SMD CRGCQ 0805 27R 1% Min Qty: 20000 | 0 |
|
$0.0041 / $0.0057 | Buy Now |
DISTI #
2176341-6
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: 2176341-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 0805 27R 1% RoHS: Compliant | 0 |
|
$0.0037 / $0.0046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176341-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176341-6
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for 2176341-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176341-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623171-1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 2176341-6 vs 1623171-1 |