-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176370-1
|
Avnet Americas | SMD Chip Resistor, 432 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 2176370-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.1833 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
AMP2176370-1
|
Heilind Electronics | RQ 0603 432R 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2424 / $0.2497 | Buy Now |
|
Onlinecomponents.com | RQ 0603 432R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now |
DISTI #
AMP2176370-1
|
Interstate Connecting Components | RQ 0603 432R 0.1% 10PPM 5K RL | 0 |
|
$0.2424 / $0.2497 | Buy Now |
DISTI #
2176370-1
|
Avnet Abacus | SMD Chip Resistor, 432 Ohm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision (Alt: 2176370-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RQ 0603 432R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2054 / $0.2321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176370-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176370-1
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |