Part Details for 2176394-4 by TE Connectivity
Overview of 2176394-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176394-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2176394-4
|
Heilind Electronics | 51T 4K7 20% LINEAR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2176394-4
|
Interstate Connecting Components | 51T 4K7 20% LINEAR | 0 |
|
Buy Now |
Part Details for 2176394-4
2176394-4 CAD Models
2176394-4 Part Data Attributes
|
2176394-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176394-4
TE Connectivity
Carbon Polymer, 0.2W, 4700ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Length | 15.8 mm | |
Package Style | PCB Mount | |
Package Width | 13.55 mm | |
Physical Dimension | 15.8mm x 13.55mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | VARIABLE RESISTOR | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON POLYMER | |
Terminal Shape | FLAT | |
Tolerance | 20% |