-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 4W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176401-4
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176401-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4206 / $0.4749 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4240 | Buy Now |
DISTI #
AMP2176401-4
|
Heilind Electronics | 3540 18K 1% | Americas - 0 in Stock |
|
$0.4988 / $0.5062 | Buy Now |
|
Onlinecomponents.com | 3540 18K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
DISTI #
AMP2176401-4
|
Interstate Connecting Components | 3540 18K 1% | 0 |
|
$0.4988 / $0.5062 | Buy Now |
DISTI #
2176401-4
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 2176401-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 18K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176401-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176401-4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 2176401-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176401-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
354018KFT | Fixed Resistor, Metal Glaze/thick Film, 4W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817 | TE Connectivity | 2176401-4 vs 354018KFT |