There are no models available for this part yet.
Overview of 2176411-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for 2176411-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2176411-8
|
Avnet Americas | Resistor Power Metal Oxide Film 22kOhm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 2176411-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0237 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0224 | Buy Now | ||
DISTI #
AMP2176411-8
|
Heilind Electronics | 1/2W SM M/OX 5% 22K | Americas - 0 in Stock |
|
$0.0253 / $0.0276 | Buy Now | |
Onlinecomponents.com | 1/2W SM M/OX 5% 22K RoHS: Compliant | 0 |
|
$0.0211 / $0.0289 | Buy Now | ||
DISTI #
ROX05SJ22K
|
TME | Resistor: metal oxide, 22kΩ, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0290 | RFQ | |
DISTI #
AMP2176411-8
|
Interstate Connecting Components | 1/2W SM M/OX 5% 22K | 0 |
|
$0.0253 / $0.0276 | Buy Now | |
Powell Electronics | Through Hole Power Re Min Qty: 1 | 23 |
|
$0.0528 / $0.0896 | Buy Now | ||
Master Electronics | 1/2W SM M/OX 5% 22K RoHS: Compliant | 0 |
|
$0.0211 / $0.0289 | Buy Now |
CAD Models for 2176411-8 by TE Connectivity
Part Data Attributes for 2176411-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
7.2mm x 2.5mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
22000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|