Part Details for 2176421-9 by TE Connectivity
Overview of 2176421-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176421-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176421-9
|
Avnet Americas | Resistor Metal Strip 0.018Ohm 1% 2512 2-Pin T/R - Tape and Reel (Alt: 2176421-9) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1413 | Buy Now |
DISTI #
AMP2176421-9
|
Heilind Electronics | TLRP 2512 2.0W R018 1% 75PPM 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TLRP 2512 2.0W R018 1% 75PPM 4K RL | 0 |
|
$0.1389 / $0.1715 | Buy Now |
DISTI #
AMP2176421-9
|
Interstate Connecting Components | TLRP 2512 2.0W R018 1% 75PPM 4 | 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R018 1% 75PPM 4K RL | 0 |
|
$0.1389 / $0.1715 | Buy Now |
Part Details for 2176421-9
2176421-9 CAD Models
2176421-9 Part Data Attributes:
|
2176421-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176421-9
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |