-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0630
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176428-3
|
Avnet Americas | Resistor Shunt 0.0009Ohm 1% 0603 2-Pin T/R - Tape and Reel (Alt: 2176428-3) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3765 / $1.5076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
AMP2176428-3
|
Heilind Electronics | TLRS0630 3.0W R0009 1% 50PPM 5 | Americas - 0 in Stock |
|
$1.6066 | Buy Now |
|
Onlinecomponents.com | TLRS0630 3.0W R0009 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$1.4000 / $3.9300 | Buy Now |
DISTI #
AMP2176428-3
|
Interstate Connecting Components | TLRS0630 3.0W R0009 1% 50PPM 5 | 0 |
|
$1.6066 | Buy Now |
|
Master Electronics | TLRS0630 3.0W R0009 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$1.4000 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176428-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176428-3
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.0009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.05mm x .85mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Resistance | 0.0009 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |