Part Details for 2176441-1 by TE Connectivity
Overview of 2176441-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2176441-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176441-1
|
Avnet Americas | Resistor Current Sense 100Ohm 5% 0.755W 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2176441-1) Min Qty: 1000 Package Multiple: 500 Lead time: 45 Weeks, 6 Days Container: Reel | 0 |
|
$3.8754 / $4.3754 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$3.9100 | Buy Now |
DISTI #
AMP2176441-1
|
Heilind Electronics | SP05 100R 5% 7 REEL | Americas - 0 in Stock |
|
$4.5960 / $4.6646 | Buy Now |
|
Onlinecomponents.com | SP05 100R 5% 7" REEL RoHS: Compliant | 0 |
|
$3.8800 / $10.6300 | Buy Now |
DISTI #
SP05100RJT
|
TTI | 100 OHM 5% 3/4W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.9900 / $4.0700 | Buy Now |
DISTI #
AMP2176441-1
|
Interstate Connecting Components | SP05 100R 5% 7 REEL | 0 |
|
$4.5960 / $4.6646 | Buy Now |
DISTI #
2176441-1
|
Avnet Abacus | Resistor Current Sense 100Ohm 5% 0.755W 2-Pin Surface Mount T/R (Alt: 2176441-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP05 100R 5% 7" REEL RoHS: Compliant | 0 |
|
$3.8800 / $10.6300 | Buy Now |
Part Details for 2176441-1
2176441-1 CAD Models
2176441-1 Part Data Attributes
|
2176441-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176441-1
TE Connectivity
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2113
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 2.54 mm | |
Package Length | 5.46 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 5.46mm x 3.18mm x 2.54mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2113 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |