-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 200W, 47ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176445-4
|
Avnet Americas | Resistance Wirewound 47Ohm 5% ±200ppm 200W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176445-4) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$55.7433 / $67.0809 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$59.0600 | Buy Now |
DISTI #
AMP2176445-4
|
Heilind Electronics | HCF216 200W 47R 5% LEAD | Americas - 0 in Stock |
|
$66.9897 / $72.6771 | Buy Now |
|
Onlinecomponents.com | HCF216 200W 47R 5% LEAD RoHS: Compliant | 0 |
|
$55.1600 / $81.4500 | Buy Now |
DISTI #
HCF216J47RJ
|
TME | Resistor: wire-wound, with heatsink, 47Ω, 200W, ±5%, 216x76x15mm Min Qty: 10 | 0 |
|
$65.6600 | RFQ |
DISTI #
AMP2176445-4
|
Interstate Connecting Components | HCF216 200W 47R 5% LEAD | 0 |
|
$66.9897 / $72.6771 | Buy Now |
|
Master Electronics | HCF216 200W 47R 5% LEAD RoHS: Compliant | 0 |
|
$55.1600 / $81.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176445-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176445-4
TE Connectivity
Fixed Resistor, Wire Wound, 200W, 47ohm, 1100V, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 216mm x 60mm x 15mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 40 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1100 V |