There are no models available for this part yet.
Overview of 2176455-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2176455-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2176455-5
|
Avnet Americas | Res Thin Film 4.64Ohm 0.1% 63mW 25ppm/?C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 2176455-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now | |
DISTI #
279-2176455-5
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0402 4R64 0.1% 25ppm 1K RL | 0 |
|
$0.1100 / $0.4100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1104 | Buy Now | ||
DISTI #
AMP2176455-5
|
Heilind Electronics | CPF 0402 4R64 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now | |
Onlinecomponents.com | CPF 0402 4R64 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0940 / $0.1501 | Buy Now | ||
DISTI #
AMP2176455-5
|
Interstate Connecting Components | CPF 0402 4R64 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now | |
Master Electronics | CPF 0402 4R64 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.0940 / $0.1501 | Buy Now |
CAD Models for 2176455-5 by TE Connectivity
Part Data Attributes for 2176455-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.64 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|