There are no models available for this part yet.
Overview of 2176466-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2176466-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2176466-8
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-8) Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now | |
DISTI #
279-2176466-8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH335 500W 220R 5% LEAD RoHS: Compliant | 0 |
|
$110.3100 / $127.2900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$105.0400 | Buy Now | ||
DISTI #
AMP2176466-8
|
Heilind Electronics | HCH335 500W 220R 5% LEAD | Americas - 0 in Stock |
|
$123.5735 / $127.3182 | Buy Now | |
Onlinecomponents.com | HCH335 500W 220R 5% LEAD RoHS: Compliant | 0 |
|
$108.0800 / $140.0500 | Buy Now | ||
DISTI #
HCH335J220RJ
|
TME | Resistor: wire-wound, with heatsink, 220Ω, 500W, ±5%, 31x60x335mm Min Qty: 10 | 0 |
|
$117.0200 | RFQ | |
DISTI #
AMP2176466-8
|
Interstate Connecting Components | HCH335 500W 220R 5% LEAD | 0 |
|
$123.5735 / $127.3182 | Buy Now | |
DISTI #
2176466-8
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 500 W, Wirewound, High Power, Wire Leaded (Alt: 2176466-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HCH335 500W 220R 5% LEAD RoHS: Compliant | 0 |
|
$108.0800 / $140.0500 | Buy Now |
CAD Models for 2176466-8 by TE Connectivity
Part Data Attributes for 2176466-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Package Height
|
30 mm
|
Package Length
|
335 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
60 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
335mm x 60mm x 30mm
|
Rated Power Dissipation (P)
|
500 W
|
Rated Temperature
|
40 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
1100 V
|