Part Details for 2176469-2 by TE Connectivity
Overview of 2176469-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176469-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176469-2
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.02 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176469-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1601 / $0.1807 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1614 | Buy Now |
DISTI #
AMP2176469-2
|
Heilind Electronics | TLRP 2010 2.0W R020 1% 75PPM 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TLRP 2010 2.0W R020 1% 75PPM 4K RL |
4000 In Stock |
|
$0.1355 / $0.1385 | Buy Now |
DISTI #
65664801
|
Verical | Res Metal Strip 2010 0.02 Ohm 1% 2W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1924 | Buy Now |
DISTI #
2176469-2
|
Avnet Americas | Res Current Sense Metal Strip 2010 0.02 Ohm 1% 2W ±75ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 2176469-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1601 / $0.1807 | Buy Now |
DISTI #
AMP2176469-2
|
Interstate Connecting Components | TLRP 2010 2.0W R020 1% 75PPM 4 | 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2010 2.0W R020 1% 75PPM 4K RL |
4000 In Stock |
|
$0.1355 / $0.1385 | Buy Now |
Part Details for 2176469-2
2176469-2 CAD Models
2176469-2 Part Data Attributes:
|
2176469-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176469-2
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2 V |