There are no models available for this part yet.
Overview of 2176476-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2176476-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2176476-7
|
Avnet Americas | Resistor Precision Thin Film 0805 59 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2176476-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8627 / $0.9740 | Buy Now | |
DISTI #
279-2176476-7
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 59R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8690 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now | ||
DISTI #
AMP2176476-7
|
Heilind Electronics | RA73F 2A 59R 0.1% 1K RL | Americas - 0 in Stock |
|
$1.0231 / $1.0541 | Buy Now | |
Onlinecomponents.com | RA73F 2A 59R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8640 / $1.0240 | Buy Now | ||
DISTI #
AMP2176476-7
|
Interstate Connecting Components | RA73F 2A 59R 0.1% 1K RL | 0 |
|
$1.0231 / $1.0541 | Buy Now | |
DISTI #
2176476-7
|
Avnet Abacus | Resistor Precision Thin Film 0805 59 Ohm 0.1% 1W �25ppm/�C Molded T/R (Alt: 2176476-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RA73F 2A 59R 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.8640 / $1.0240 | Buy Now |
CAD Models for 2176476-7 by TE Connectivity
Part Data Attributes for 2176476-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Number of Terminals
|
2
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|