Part Details for 2176495-1 by TE Connectivity
Overview of 2176495-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176495-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176495-1
|
Avnet Americas | BMC 1210 31R 25% A GEN C - Tape and Reel (Alt: 2176495-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0621 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0555 | Buy Now |
DISTI #
AMP2176495-1
|
Heilind Electronics | BMC 1210 31R 25% A GEN C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMC 1210 31R 25% A Gen C | 0 |
|
$0.0479 / $0.0754 | Buy Now |
DISTI #
2176495-1
|
Avnet Americas | BMC 1210 31R 25% A GEN C - Tape and Reel (Alt: 2176495-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
2176495-1
|
Avnet Americas | BMC 1210 31R 25% A GEN C - Tape and Reel (Alt: 2176495-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0621 | Buy Now |
DISTI #
AMP2176495-1
|
Interstate Connecting Components | BMC 1210 31R 25% A GEN C | 0 |
|
Buy Now | |
DISTI #
3996491RL
|
element14 Asia-Pacific | FERRITE BEAD, 31 OHM, 0.5A, 1210 RoHS: Compliant Min Qty: 500 Container: Reel | 2000 |
|
$0.0805 / $0.1120 | Buy Now |
DISTI #
3996491
|
element14 Asia-Pacific | FERRITE BEAD, 31 OHM, 0.5A, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2000 |
|
$0.0805 / $0.2123 | Buy Now |
|
Master Electronics | BMC 1210 31R 25% A Gen C | 0 |
|
$0.0479 / $0.0754 | Buy Now |
Part Details for 2176495-1
2176495-1 CAD Models
2176495-1 Part Data Attributes
|
2176495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176495-1
TE Connectivity
Ferrite Bead, 0.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Rated Current | 0.5 A |
Alternate Parts for 2176495-1
This table gives cross-reference parts and alternative options found for 2176495-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176495-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1HY0010AN | Ferrite Bead, 0.5A | TE Connectivity | 2176495-1 vs BMC1HY0010AN |
BMC2EY0031AN | Ferrite Bead, 0.5A | TE Connectivity | 2176495-1 vs BMC2EY0031AN |