Part Details for 2176519-4 by TE Connectivity
Overview of 2176519-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2176519-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176519-4
|
Avnet Americas | Resistor, 39 ohm, CJH Series, 5 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176519-4) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
279-2176519-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 5000W 39R 5% Lead RoHS: Compliant | 0 |
|
$400.0600 / $426.6900 | Order Now |
DISTI #
73637973
|
RS | Chassis Mount, Power Resistor, CJH 5000 Watts, 39 ohm, 5 perc. tolerance | TE Connectivity 2176519-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$374.6200 / $407.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$330.1000 | Buy Now |
DISTI #
AMP2176519-4
|
Heilind Electronics | CJH 5000W 39R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJH 5000W 39R 5% Lead RoHS: Compliant | 0 |
|
$307.3200 / $429.1300 | Buy Now |
DISTI #
AMP2176519-4
|
Interstate Connecting Components | CJH 5000W 39R 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJH 5000W 39R 5% Lead RoHS: Compliant | 0 |
|
$307.3200 / $429.1300 | Buy Now |
Part Details for 2176519-4
2176519-4 CAD Models
2176519-4 Part Data Attributes
|
2176519-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176519-4
TE Connectivity
Fixed Resistor, 5000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 550mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 5000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |