Part Details for 2176544-8 by TE Connectivity
Overview of 2176544-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2176544-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176544-8
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohms, ± 1%, 1 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2176544-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1608 | Buy Now |
DISTI #
279-2176544-8
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 H2 1% R039 200ppm 1k RL RoHS: Compliant | 0 |
|
$0.1430 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1436 | Buy Now |
DISTI #
AMP2176544-8
|
Heilind Electronics | RLW73 H2 1% R039 200PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 H2 1% R039 200ppm 1k RL | 0 |
|
$0.1242 / $0.1827 | Buy Now |
DISTI #
AMP2176544-8
|
Interstate Connecting Components | RLW73 H2 1% R039 200PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLW73 H2 1% R039 200ppm 1k RL | 0 |
|
$0.1242 / $0.1827 | Buy Now |
Part Details for 2176544-8
2176544-8 CAD Models
2176544-8 Part Data Attributes:
|
2176544-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176544-8
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |