Part Details for 2176554-1 by TE Connectivity
Overview of 2176554-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176554-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176554-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0508 Wide [1220 Metric], Thick Film, 1 W, 5 A, Surface Mount - Tape and Reel (Alt: 2176554-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
DISTI #
279-2176554-1
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 Jumper 1k RL RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
DISTI #
73988443
|
RS | 3430 A2 Jum PER 1k RL | TE Connectivity 2176554-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0164 | Buy Now |
DISTI #
AMP2176554-1
|
Heilind Electronics | 3430 A2 JUMPER 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A2 Jumper 1k RL RoHS: Compliant | 0 |
|
$0.0139 / $0.0269 | Buy Now |
DISTI #
AMP2176554-1
|
Interstate Connecting Components | 3430 A2 JUMPER 1K RL | 0 |
|
Buy Now | |
DISTI #
2176554-1
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0508 Wide [1220 Metric], Thick Film, 1 W, 5 A, Surface Mount (Alt: 2176554-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 Jumper 1k RL RoHS: Compliant | 0 |
|
$0.0139 / $0.0269 | Buy Now |
Part Details for 2176554-1
2176554-1 CAD Models
2176554-1 Part Data Attributes
|
2176554-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176554-1
TE Connectivity
Fixed Resistor, Thick Film, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM |