Part Details for 2176572-8 by TE Connectivity
Overview of 2176572-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176572-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176572-8
|
Avnet Americas | SMD Current Sense Resistor, 0.845 ohm, RLC73 Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film - Tape and Reel (Alt: 2176572-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0199 / $0.0224 | Buy Now |
DISTI #
279-2176572-8
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 2A R845 1% 1K RL RoHS: Compliant | 0 |
|
$0.0200 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0201 | Buy Now |
DISTI #
AMP2176572-8
|
Heilind Electronics | RLC73K 2A R845 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73K 2A R845 1% 1K RL RoHS: Compliant | 0 |
|
$0.0170 / $0.0328 | Buy Now |
DISTI #
AMP2176572-8
|
Interstate Connecting Components | RLC73K 2A R845 1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73K 2A R845 1% 1K RL RoHS: Compliant | 0 |
|
$0.0170 / $0.0328 | Buy Now |
Part Details for 2176572-8
2176572-8 CAD Models
2176572-8 Part Data Attributes
|
2176572-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176572-8
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 1% +/-Tol, 200ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |