Part Details for 2176616-1 by TE Connectivity
Overview of 2176616-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2176616-1
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W R10 5% RoHS: Compliant | 0 |
|
$0.2290 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP2176616-1
|
Heilind Electronics | SMQW2W R10 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |
DISTI #
SMQW2R10JT
|
TTI | Wirewound Resistors - SMD SMQW2W R10 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2370 | Buy Now |
DISTI #
AMP2176616-1
|
Interstate Connecting Components | SMQW2W R10 5% | 0 |
|
Buy Now | |
DISTI #
2176616-1
|
Avnet Abacus | 2176616-1, SMQW2W R10 5% (Alt: 2176616-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |