Part Details for 2176620-8 by TE Connectivity
Overview of 2176620-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176620-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2176620-8
|
Mouser Electronics | Thin Film Resistors - SMD SMQF3W 1K0 5% RoHS: Compliant | 0 |
|
$0.4820 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4520 | Buy Now |
DISTI #
AMP2176620-8
|
Heilind Electronics | SMQF3W 1K0 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4376 / $0.5740 | Buy Now | |
DISTI #
SMQF31K0JT
|
TTI | Thin Film Resistors - SMD SMQF3W 1K0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.6330 | Buy Now |
DISTI #
AMP2176620-8
|
Interstate Connecting Components | SMQF3W 1K0 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4376 / $0.5740 | Buy Now |