Part Details for 2176621-4 by TE Connectivity
Overview of 2176621-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176621-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176621-4-ND
|
DigiKey | PWR RESISTOR 315W 5% 15R Min Qty: 12 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$91.9250 | Buy Now |
DISTI #
2176621-4
|
Avnet Americas | CJB 315W 5% 15R LEAD - Bulk (Alt: 2176621-4) Min Qty: 12 Package Multiple: 4 Container: Bulk | 12 Factory Stock |
|
$75.3666 / $90.6954 | Buy Now |
DISTI #
279-2176621-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 315W 5% 15R Lead RoHS: Compliant | 0 |
|
$83.8500 / $96.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12 Package Multiple: 4 Lead time: 20 Weeks Container: Box | 0Box |
|
$79.8400 | Buy Now |
DISTI #
AMP2176621-4
|
Heilind Electronics | CJB 315W 5% 15R LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$87.6300 / $127.7400 | Buy Now |
DISTI #
AMP2176621-4
|
Interstate Connecting Components | CJB 315W 5% 15R LEAD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$87.6300 / $127.7400 | Buy Now |