Part Details for 2176623-1 by TE Connectivity
Overview of 2176623-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176623-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176623-1-ND
|
DigiKey | PWR RESISTOR 525W 5% 4R7 Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$124.7218 / $153.5000 | Buy Now |
DISTI #
279-2176623-1
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJB 525W 5% 4R7 Lead RoHS: Compliant | 0 |
|
$124.7000 / $143.9000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 4 Container: Box | 0Box |
|
$118.7400 | Buy Now |
DISTI #
AMP2176623-1
|
Heilind Electronics | CJB 525W 5% 4R7 LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.9100 / $246.9700 | Buy Now | |
DISTI #
AMP2176623-1
|
Interstate Connecting Components | CJB 525W 5% 4R7 LEAD | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.9100 / $246.9700 | Buy Now |
Part Details for 2176623-1
2176623-1 CAD Models
2176623-1 Part Data Attributes:
|
2176623-1
TE Connectivity
Buy Now
|
Compare Parts:
2176623-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |