Part Details for 2177-SV005 by Alpha Wire
Overview of 2177-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2177-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground Braid - Tubular - 0.875" (22.23mm, 7/8") Inner Dia - 48 Carriers - 30 AWG - 100.0' (30.48m) Length. RoHS: Compliant |
1 In Stock |
|
$2,666.7100 / $2,693.5800 | Buy Now |
DISTI #
2177-SV005
|
TME | Braids, braid, 100A, 5AWG, Package: 30.5m, 100ft, Wire dia: 0.25mm Min Qty: 1 | 1 |
|
$608.9800 / $782.9700 | Buy Now |
|
Master Electronics | Ground Braid - Tubular - 0.875" (22.23mm, 7/8") Inner Dia - 48 Carriers - 30 AWG - 100.0' (30.48m) Length. RoHS: Compliant |
1 In Stock |
|
$2,666.7100 / $2,693.5800 | Buy Now |