-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10POS,TAB 0.63X0.64,PIN HSG,C,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2177614-1-ND
|
DigiKey | 10POS,TAB 0.63X0.64,PIN HSG,C,AS Min Qty: 6000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8645 | Buy Now |
DISTI #
2177614-1
|
Avnet Americas | 10POS,TAB 0.63X0.64,PIN HSG,C,ASSY - Bulk (Alt: 2177614-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8627 / $0.9449 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8250 | Buy Now |
DISTI #
AMP2177614-1
|
Heilind Electronics | 10POS,TAB 0.63X0.64,PIN HSG,C, | Americas - 0 in Stock |
|
$1.0070 / $1.0220 | Buy Now |
|
Onlinecomponents.com | 10POS,TAB 0.63X0.64,PIN HSG,C,ASSY RoHS: Compliant | 0 |
|
$0.8500 / $2.3280 | Buy Now |
DISTI #
AMP2177614-1
|
Interstate Connecting Components | 10POS,TAB 0.63X0.64,PIN HSG,C, | 0 |
|
$1.0070 / $1.0220 | Buy Now |
|
Master Electronics | 10POS,TAB 0.63X0.64,PIN HSG,C,ASSY RoHS: Compliant | 0 |
|
$0.8500 / $2.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177614-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177614-1
TE Connectivity
10POS,TAB 0.63X0.64,PIN HSG,C,ASSY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.768 inch | |
Body Depth | 0.823 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |