Part Details for 2177788 (ALTERNATE: 2177788) by RS Pro
Overview of 2177788 (ALTERNATE: 2177788) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2177788 (ALTERNATE: 2177788)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73028585
|
RS | BNC Plug Coaxial Connector 50Ohms Nickel Plated 4GHz Straight Cable Mount | RS PRO 2177788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 23 |
|
$1.3700 / $1.6800 | Buy Now |