Part Details for 217797-1102 by Molex
Overview of 217797-1102 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for 217797-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5426
|
Newark | Cable Assy, 10Pos Rcpt-Free End, 300Mm, Connector To Connector:Kk 254 Receptacle To Free End, No. Of Positions:10Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 217797-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$3.2200 | Buy Now |
DISTI #
57AJ5426
|
Avnet Americas | Cable Assembly 22AWG 0.3m 8Position 2.54mm KK Crimp Terminal Receptacle Black - Bulk (Alt: 57AJ5426) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$4.2200 / $4.7400 | Buy Now |
DISTI #
2177971102
|
Avnet Americas | Cable Assembly 22AWG 0.3m 8Position 2.54mm KK Crimp Terminal Receptacle Black (Alt: 2177971102) Min Qty: 1050 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.2947 | Buy Now |
DISTI #
538-217797-1102
|
Mouser Electronics | Rectangular Cable Assemblies KK 2.54 SR R-S 10CKT 300MM DISC Sn RoHS: Compliant | 950 |
|
$3.3300 / $3.9400 | Buy Now |
DISTI #
72648835
|
RS | KK 254 to Pigtail, 2.54mm Pitch, Single Row, 300mm Length, 10 Circuits, Natural | Molex Incorporated 217797-1102 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $6.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$3.6900 / $4.2900 | Buy Now |
DISTI #
217797-1102
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-S 10CKT 300MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$4.2700 | Buy Now |
DISTI #
2177971102-MOL
|
TME | 217797-1102 Min Qty: 9 | 25 |
|
$4.7880 / $4.7889 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$3.6900 / $4.2900 | Buy Now |
Part Details for 217797-1102
217797-1102 CAD Models
217797-1102 Part Data Attributes
|
217797-1102
Molex
Buy Now
|
Compare Parts:
217797-1102
Molex
|
Samacsys Manufacturer | Molex |