Part Details for 2178126-2 by TE Connectivity
Overview of 2178126-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2178126-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X1780
|
Newark | Connector, Rj45, Jack, 1Port, 10P10C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 2178126-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$1.8700 | Buy Now |
DISTI #
76AC4575
|
Newark | Modular Conn/Ethernet Conn Mod Jck W/O Pwr Pins |Amp Te Connectivity 2178126-2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$10.6300 / $11.0800 | Buy Now |
DISTI #
40Y2945
|
Newark | Rj45/Cloudsplitter, Jack, 1Port, 10P10C, Lan Category:Cat5E, Product Range:Cloudsplitter Series, Svhc:No Svhc (27-Jun-2018), Connector Type:Rj45, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 2178126-2 Min Qty: 150 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$8.7500 / $10.1300 | Buy Now |
DISTI #
A116117CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
420 In Stock |
|
$9.1137 / $13.6100 | Buy Now |
DISTI #
2178126-2
|
Avnet Americas | JACK, CLOUDSPLITTER SMT SHIELDED - Tape and Reel (Alt: 2178126-2) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$7.6055 / $9.1523 | Buy Now |
DISTI #
09X1780
|
Avnet Americas | JACK, CLOUDSPLITTER SMT SHIELDED - Product that comes on tape, but is not reeled (Alt: 09X1780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 17 Partner Stock |
|
$14.2100 | Buy Now |
DISTI #
571-2178126-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mod Jck w/o Pwr Pins Cldspltr SMT Shlded RoHS: Compliant | 36 |
|
$8.7500 / $13.2500 | Buy Now |
|
Future Electronics | CAT 5e 10P10C Single Port Right Angle PCB Mounted Modular Jack w/o Power Pins RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Reel | 0Reel |
|
$7.5900 | Buy Now |
|
Future Electronics | CAT 5e 10P10C Single Port Right Angle PCB Mounted Modular Jack w/o Power Pins RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Reel | 0Reel |
|
$7.5900 | Buy Now |
DISTI #
AMP2178126-2
|
Heilind Electronics | JACK, CLOUDSPLITTER SMT SHIELD | Americas - 0 in Stock |
|
Buy Now |
Part Details for 2178126-2
2178126-2 CAD Models
2178126-2 Part Data Attributes:
|
2178126-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178126-2
TE Connectivity
Jack, CLOUDSPLITTER SMT SHIELDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.547 inch | |
Body Length | 0.761 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |