-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4579
|
Newark | Modular Connectors/Ethernet Connectors Kit, Plug |Amp Te Connectivity 2178148-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2422 |
|
$9.0600 / $12.8600 | Buy Now |
DISTI #
09X1785
|
Newark | Connector, Rj45, Plug, 1Port, 10P10C, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plugrohs Compliant: Yes |Amp Te Connectivity 2178148-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 | Buy Now |
DISTI #
A116124-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
29 In Stock |
|
$7.8761 / $11.7600 | Buy Now |
DISTI #
2178148-1
|
Avnet Americas | AMP2178148-1 - Bulk (Alt: 2178148-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$6.5727 / $7.9095 | Buy Now |
DISTI #
571-2178148-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Kit, Plug RoHS: Compliant | 757 |
|
$7.5600 / $11.5000 | Buy Now |
|
Future Electronics | VARIANT 14 Push Pull RJ45 CAT5E 10 Position Metal Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 21 Weeks Container: Box | 0Box |
|
$7.9100 / $8.0600 | Buy Now |
|
Future Electronics | VARIANT 14 Push Pull RJ45 CAT5E 10 Position Metal Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 21 Weeks Container: Box | 0Box |
|
$7.9100 / $8.0600 | Buy Now |
DISTI #
AMP2178148-1
|
Heilind Electronics | KIT, CLOUDSPLITTER, CBL UN-SHIELDED | Americas - 0 in Stock |
|
$8.1913 / $8.3136 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 PL 10 POS Cable Mount 1 Port Cat 5e Bag/Box RoHS: Compliant |
2422 Partner Stock |
|
$7.7900 / $10.4200 | Buy Now |
DISTI #
AMP2178148-1
|
Interstate Connecting Components | KIT, CLOUDSPLITTER, CBL UN-SHIELDED | 0 |
|
$8.1913 / $8.3136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178148-1
TE Connectivity
Telecom and Datacom Connector, 10 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |